
3-1564407-1 | |
|---|---|
DigiKey Part Number | 3-1564407-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1564407-1 |
Description | CONN PLUG HSG 16POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-1564407-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,28800 € | 32,88 € |
| 25 | 3,08200 € | 77,05 € |
| 50 | 2,93480 € | 146,74 € |
| 150 | 2,71587 € | 407,38 € |
| 300 | 2,58627 € | 775,88 € |
| 600 | 2,46288 € | 1.477,73 € |
| 1.050 | 2,36758 € | 2.485,96 € |
| 2.550 | 2,22608 € | 5.676,50 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |












