



3-1534796-6 | |
|---|---|
DigiKey Part Number | A108362-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534796-6 |
Description | CONN RCPT 6POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534796-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 6 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41640 € | 10,41 € |
| 50 | 0,39640 € | 19,82 € |
| 100 | 0,37750 € | 37,75 € |
| 250 | 0,35380 € | 88,45 € |
| 500 | 0,33692 € | 168,46 € |
| 2.156 | 0,30388 € | 655,17 € |
| 4.312 | 0,28938 € | 1.247,81 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




