



3-1534796-5 | |
|---|---|
DigiKey Part Number | A108361-ND |
Manufacturer | |
Manufacturer Product Number | 3-1534796-5 |
Description | CONN RCPT 5POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-1534796-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 5 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,34400 € | 8,60 € |
| 50 | 0,32760 € | 16,38 € |
| 100 | 0,31190 € | 31,19 € |
| 250 | 0,29236 € | 73,09 € |
| 500 | 0,27838 € | 139,19 € |
| 1.000 | 0,26509 € | 265,09 € |
| 2.500 | 0,24849 € | 621,23 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |




