
3-1437515-6 | |
|---|---|
DigiKey Part Number | 3-1437515-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437515-6 |
Description | CONN HDR DIP SLOT 16POS GOLD |
Customer Reference | |
Detailed Description | 16 Position DIP, DIL - Header Connector Slotted Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | DIP, DIL - Header | |
Contact Type | Slotted | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | Black | |
Base Product Number |

