
3-1437021-2 | |
|---|---|
DigiKey Part Number | A144919-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437021-2 |
Description | CONN STRAIN RELIEF 34POS BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437021-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 34 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,87920 € | 21,98 € |
| 50 | 0,83720 € | 41,86 € |
| 100 | 0,79720 € | 79,72 € |
| 250 | 0,74728 € | 186,82 € |
| 500 | 0,71158 € | 355,79 € |
| 1.000 | 0,67761 € | 677,61 € |
| 2.500 | 0,63520 € | 1.588,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


