
6-2287906-2 | |
---|---|
DigiKey Part Number | 17-6-2287906-2TR-ND - Tape & Reel (TR) |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 6-2287906-2 |
Description | FAKRA, 1 POS, EXT-EDGE, ASS'Y 12 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-2287906-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code M | |
Housing Color | Orange, Pastel | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 800 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.600 | 2,12171 € | 3.394,74 € |
Unit Price without VAT: | 2,12171 € |
---|---|
Unit Price with VAT: | 2,52483 € |