
3-1105150-1 | |
|---|---|
DigiKey Part Number | A113401-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105150-1 |
Description | CONTACT H.D. CRIMP PIN 10AWG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 3-1105150-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,22133 € | 3.288,53 € |
| Unit Price without VAT: | 8,22133 € |
|---|---|
| Unit Price with VAT: | 9,78338 € |



