
3-1105051-2 | |
|---|---|
DigiKey Part Number | A113400-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105051-2 |
Description | CONTACT H.D CRIMP SKT 17-18.5AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 17-18.5 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1105051-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-18.5 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,64000 € | 36,40 € |
| 25 | 3,41120 € | 85,28 € |
| 50 | 3,24820 € | 162,41 € |
| 100 | 3,09300 € | 309,30 € |
| 250 | 2,89940 € | 724,85 € |
| 500 | 2,76108 € | 1.380,54 € |
| 1.000 | 2,62939 € | 2.629,39 € |
| 2.500 | 2,57607 € | 6.440,18 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |








