
2TK2D-48 | |
|---|---|
DigiKey Part Number | A111893-ND |
Manufacturer | |
Manufacturer Product Number | 2TK2D-48 |
Description | DIN RAIL 73MMX17MM SLOT 48" PVC |
Customer Reference | |
Detailed Description | Din Rail C Section 2.900" W x 0.700" H (73.66mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 48.000" (1219.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer TE Connectivity AMP Connectors | Size 2.900" W x 0.700" H (73.66mm x 17.78mm) |
Series | Length 48.000" (1219.20mm) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Base Product Number |
Type C Section |

