
2MM-RT-S-M-SP | |
|---|---|
DigiKey Part Number | 17-2MM-RT-S-M-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2MM-RT-S-M-SP |
Description | 2MM,REC,CNT,CRIMP,28-30AWG,0.38U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,14139 € | 2.545,02 € |
| Unit Price without VAT: | 0,14139 € |
|---|---|
| Unit Price with VAT: | 0,16825 € |

