
2MM-R-S16-HT-02-F-TR | |
|---|---|
DigiKey Part Number | 17-2MM-R-S16-HT-02-F-TRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2MM-R-S16-HT-02-F-TR |
Description | 16P,2MM,B-B,REC,SRHZ,2.8,0.1AU,T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.083" (2.10mm) |
Packaging Tape & Reel (TR) | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,15826 € | 3.237,39 € |
| Unit Price without VAT: | 2,15826 € |
|---|---|
| Unit Price with VAT: | 2,56833 € |

