
2MM-R-S12-VS-00-H-TRP | |
|---|---|
DigiKey Part Number | 17-2MM-R-S12-VS-00-H-TRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2MM-R-S12-VS-00-H-TRP |
Description | 12P,2MM,BB,REC,SRVT,SMD,AU.76,TR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 1,87117 € | 5.052,16 € |
| Unit Price without VAT: | 1,87117 € |
|---|---|
| Unit Price with VAT: | 2,22669 € |

