
2MM-R-S10-VT-02-T-TB | |
|---|---|
DigiKey Part Number | 17-2MM-R-S10-VT-02-T-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-R-S10-VT-02-T-TB |
Description | 10P,2MM,BB,REC,SRVT,2.7,SN,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,68602 € | 960,43 € |
| Unit Price without VAT: | 0,68602 € |
|---|---|
| Unit Price with VAT: | 0,81636 € |

