
2MM-R-S06-VT-02-T-TB | |
|---|---|
DigiKey Part Number | 17-2MM-R-S06-VT-02-T-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-R-S06-VT-02-T-TB |
Description | 6P,2MM,BB,REC,SRVT,2.7,SN,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,51048 € | 1.148,58 € |
| Unit Price without VAT: | 0,51048 € |
|---|---|
| Unit Price with VAT: | 0,60747 € |

