
2MM-R-D15-HT-02-H-TR | |
|---|---|
DigiKey Part Number | 17-2MM-R-D15-HT-02-H-TRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2MM-R-D15-HT-02-H-TR |
Description | 30P,2MM,B-B,REC,DRHZ,2.8,0.76AU, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.161" (4.10mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,52009 € | 4.224,11 € |
| Unit Price without VAT: | 3,52009 € |
|---|---|
| Unit Price with VAT: | 4,18891 € |

