
2MM-R-D14-VT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-R-D14-VT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-R-D14-VT-02-H-TB |
Description | 28P,2MM,B-B,REC,DRVT,2.7,0.76AU, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.106" (2.69mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 3,90781 € | 3.712,42 € |
| Unit Price without VAT: | 3,90781 € |
|---|---|
| Unit Price with VAT: | 4,65029 € |

