
2MM-R-D09-VS-00-H-TBP | |
|---|---|
DigiKey Part Number | 17-2MM-R-D09-VS-00-H-TBP-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-R-D09-VS-00-H-TBP |
Description | 18P,2MM,BB,REC,DRVT,SMD,AU.76,TB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,63869 € | 3.958,03 € |
| Unit Price without VAT: | 2,63869 € |
|---|---|
| Unit Price with VAT: | 3,14004 € |

