
2MM-R-D06-VT-01-F-TRP | |
|---|---|
DigiKey Part Number | 17-2MM-R-D06-VT-01-F-TRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2MM-R-D06-VT-01-F-TRP |
Description | 12P,2MM,B-B,REC,DRVT,2.0,0.1AU,T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.079" (2.00mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 125VAC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,33823 € | 1.605,88 € |
| Unit Price without VAT: | 1,33823 € |
|---|---|
| Unit Price with VAT: | 1,59249 € |

