
2MM-R-D02-HT-02-F-TR | |
|---|---|
DigiKey Part Number | 17-2MM-R-D02-HT-02-F-TRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2MM-R-D02-HT-02-F-TR |
Description | 4P,2MM,BB,REC,DRHZ,2.8,0.1AU,TR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57881 € | 1.157,62 € |
| Unit Price without VAT: | 0,57881 € |
|---|---|
| Unit Price with VAT: | 0,68878 € |

