
2MM-HSP-S15-VS-00-M-TBP | |
|---|---|
DigiKey Part Number | 17-2MM-HSP-S15-VS-00-M-TBP-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSP-S15-VS-00-M-TBP |
Description | 15P,2MM,PL,SRVT,SMD,0.38AU,TB W/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.870 | 2,35702 € | 4.407,63 € |
| Unit Price without VAT: | 2,35702 € |
|---|---|
| Unit Price with VAT: | 2,80485 € |

