
2MM-HSD-S13-HT-01-T-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSD-S13-HT-01-T-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSD-S13-HT-01-T-TB |
Description | 13P,2MM,SHRD HDR,SRRT,2.2,SN,TB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.087" (2.20mm) |
Mfr | Insulation Height 0.157" (4.00mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Detent Lock | Applications General Purpose |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.197 | 1,12188 € | 1.342,89 € |
| Unit Price without VAT: | 1,12188 € |
|---|---|
| Unit Price with VAT: | 1,33504 € |

