
2MM-HSD-S08-VT-02-F-TBP | |
|---|---|
DigiKey Part Number | 17-2MM-HSD-S08-VT-02-F-TBP-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSD-S08-VT-02-F-TBP |
Description | 8P,2MM,SHRD HDR,SRVT,2.8,0.1AU,T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.327" (8.30mm) |
Series | Insulation Height 0.217" (5.51mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 2 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Voltage Rating 125VAC/DC |
Fastening Type Detent Lock | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Contact Length - Mating 0.157" (4.00mm) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.640 | 0,94341 € | 2.490,60 € |
| Unit Price without VAT: | 0,94341 € |
|---|---|
| Unit Price with VAT: | 1,12266 € |

