2M40FC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 283,30000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 62,88000 €
Datasheet

Similar


Altech Corporation
In Stock: 0
Unit Price: 74,85000 €
Datasheet
Image for 2M40FC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M40FC

DigiKey Part Number
2M40FC-ND
Manufacturer
Manufacturer Product Number
2M40FC
Description
INTERFACE MOD HDR 40POS 14-22AWG
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
40
Features
-
Voltage - Rated
300V
Current Rating (Per Contact)
10 A
Operating Temperature
120°C
Length
4.700" (119.38mm)
Width
2.750" (69.85mm)
Wire Gauge
14-22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes