2B112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 46
Unit Price: 88,74000 €
Datasheet
12 Circuit 0.630" (16.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Circuit 0.630" (16.00mm) Barrier Block Connector, Screws
2B112
2B112

2B112

DigiKey Part Number
A113411-ND
Manufacturer
Manufacturer Product Number
2B112
Description
CONN BARRIER STRIP 12CIRC 0.63"
Customer Reference
Detailed Description
12 Circuit 0.630" (16.00mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.630" (16.00mm)
Number of Rows
2
Current Rating (Amps)
50A
Voltage Rating
600V
Wire Gauge
8-18 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
150°C
Material - Insulation
Phenol Formaldehyde (Phenolic), Glass Filled
Material Flammability Rating
UL94 V-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes