
293737-1 | |
|---|---|
DigiKey Part Number | A116133-ND |
Manufacturer | |
Manufacturer Product Number | 293737-1 |
Description | CONN SOCKET HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Socket Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cover | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,15240 € | 53,81 € |
| 50 | 2,04940 € | 102,47 € |
| 100 | 1,95140 € | 195,14 € |
| 250 | 1,82924 € | 457,31 € |
| 500 | 1,74194 € | 870,97 € |
| 1.000 | 1,65884 € | 1.658,84 € |
| 2.500 | 1,55508 € | 3.887,70 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |












