SSL Connector 4 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293702-2

DigiKey Part Number
2266-293702-2-ND
Manufacturer
Manufacturer Product Number
293702-2
Description
CONN SSL PLUG HSG 4POS CRIMP
Customer Reference
Detailed Description
SSL Connector 4 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Plug Housing for Socket Contact
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Voltage Rating
30V
Current Rating (Amps)
2A per Contact
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 43,03 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.