
293652-3 | |
|---|---|
DigiKey Part Number | 2266-293652-3-ND |
Manufacturer | |
Manufacturer Product Number | 293652-3 |
Description | CONN SSL OUTLET HDR 2POS 3.7MM |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Outlet, Male Pin Board to Cable/Wire 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 293652-3 Models |
Category | Pitch 0.146" (3.70mm) |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock, Keying HV-4 |
Series | Housing Color White |
Packaging Box | Contact Finish Tin |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 120°C |
Connector Type Outlet, Male Pin | Voltage Rating 125V |
Number of Positions 2 | Current Rating (Amps) 6A |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Solder |











