
293545-4 | |
|---|---|
DigiKey Part Number | A104604-ND |
Manufacturer | |
Manufacturer Product Number | 293545-4 |
Description | CONN INLINE TAP 20-22 AWG IDC |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 20-22 AWG Translucent - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Translucent - Yellow | |
Base Product Number |


