
293322-1 | |
|---|---|
DigiKey Part Number | A120660TR-ND - Tape & Reel (TR) A120660CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 293322-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293322-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08280 € | 4,14 € |
| 100 | 0,07880 € | 7,88 € |
| 250 | 0,07384 € | 18,46 € |
| 500 | 0,07030 € | 35,15 € |
| 1.000 | 0,06695 € | 66,95 € |
| 2.500 | 0,06275 € | 156,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,04938 € | 1.777,68 € |
| 72.000 | 0,04702 € | 3.385,44 € |
| 108.000 | 0,04570 € | 4.935,60 € |
| 180.000 | 0,04408 € | 7.934,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





