
292230-5 | |
|---|---|
DigiKey Part Number | A98710TR-ND - Tape & Reel (TR) A98710CT-ND - Cut Tape (CT) A98710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292230-5 |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292230-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,87370 € | 87,37 € |
| 500 | 0,77984 € | 389,92 € |
| 1.000 | 0,74260 € | 742,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67181 € | 1.343,62 € |
| 4.000 | 0,63976 € | 2.559,04 € |
| 6.000 | 0,62173 € | 3.730,38 € |
| 10.000 | 0,59975 € | 5.997,50 € |
| 14.000 | 0,58997 € | 8.259,58 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


