
284932-5 | |
|---|---|
DigiKey Part Number | A119578-ND |
Manufacturer | |
Manufacturer Product Number | 284932-5 |
Description | CONN RCPT 5POS IDC 22-24AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284932-5 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Blade Socket | Contact Finish Tin |
Number of Positions 5 | Base Product Number |

