
284875-1 | |
|---|---|
DigiKey Part Number | 17-284875-1-ND |
Manufacturer | |
Manufacturer Product Number | 284875-1 |
Description | 20 POS FEMALE CONN ASSY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Housing for Female Insert Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284875-1 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284875-2 | TE Connectivity AMP Connectors | 0 | 17-284875-2-ND | 1,66831 € | Parametric Equivalent |
| 284875-4 | TE Connectivity AMP Connectors | 0 | 17-284875-4-ND | 1,70117 € | Parametric Equivalent |
| 284875-5 | TE Connectivity AMP Connectors | 0 | 17-284875-5-ND | 1,70357 € | Parametric Equivalent |
| 284875-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-284875-3-ND | 2,06288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,62425 € | 9.745,50 € |
| Unit Price without VAT: | 1,62425 € |
|---|---|
| Unit Price with VAT: | 1,93286 € |





