284869-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284869-1
284869-1
284869-1

284869-1

DigiKey Part Number
A122601-ND
Manufacturer
Manufacturer Product Number
284869-1
Description
CONN PLUG HSG 8POS 2.54MM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
284869-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,05700 €10,57 €
250,99080 €24,77 €
500,94360 €47,18 €
1000,89840 €89,84 €
2500,84216 €210,54 €
5000,80192 €400,96 €
1.5000,74211 €1.113,16 €
3.0000,70671 €2.120,13 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €