284844-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284844-1
284844-1
284844-1

284844-1

DigiKey Part Number
A122086-ND
Manufacturer
Manufacturer Product Number
284844-1
Description
CONN PLUG HSG 12POS 5.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.205" (5.20mm)
Datasheet
 Datasheet
EDA/CAD Models
284844-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.205" (5.20mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
-
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-25°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,55700 €15,57 €
251,45960 €36,49 €
501,38980 €69,49 €
1001,32340 €132,34 €
2501,24060 €310,15 €
5001,18134 €590,67 €
1.0001,12497 €1.124,97 €
2.5001,05458 €2.636,45 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €