Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

284802-2 | |
|---|---|
DigiKey Part Number | 284802-2-ND |
Manufacturer | |
Manufacturer Product Number | 284802-2 |
Description | MQS SOCKET HOUSING 6 POS KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284802-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284802-1 | TE Connectivity AMP Connectors | 0 | 284802-1-ND | 0,92375 € | Parametric Equivalent |
| 0310731010 | Molex | 1.857 | WM7399-ND | 0,80000 € | Parametric Equivalent |
| 0310731011 | Molex | 0 | WM7400-ND | 0,54066 € | Parametric Equivalent |
| 0310731012 | Molex | 0 | 0310731012-ND | 0,53878 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97497 € | 1.949,94 € |
| Unit Price without VAT: | 0,97497 € |
|---|---|
| Unit Price with VAT: | 1,16021 € |




