284512-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 2,14940 €
Datasheet

Similar


Weidmüller
In Stock: 48
Unit Price: 2,95000 €
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 2,35036 €
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 2,34240 €
Datasheet

Similar


Phoenix Contact
In Stock: 266
Unit Price: 3,05000 €
Datasheet
1-284512-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284512-7

DigiKey Part Number
284512-7-ND
Manufacturer
Manufacturer Product Number
284512-7
Description
TERM BLOCK HDR 7POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
284512-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
11 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2001,26330 €1.515,96 €
Unit Price without VAT:1,26330 €
Unit Price with VAT:1,50333 €