284512-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284512-4
284512-4
284512-4

284512-4

DigiKey Part Number
A98398-ND
Manufacturer
Manufacturer Product Number
284512-4
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
284512-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
11 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.287" (7.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.345
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,20100 €12,01 €
251,04600 €26,15 €
500,94700 €47,35 €
1500,82153 €123,23 €
3000,76050 €228,15 €
6000,71142 €426,85 €
1.0500,67926 €713,22 €
5.1000,61616 €3.142,42 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €