284511-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
284511-5
284511-5
284511-5

284511-5

DigiKey Part Number
A98393-ND
Manufacturer
Manufacturer Product Number
284511-5
Description
TERM BLOCK PLUG 5POS 3.81MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
284511-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
11 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-30 AWG
Wire Gauge or Range - mm²
0.05-2mm²
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2
Torque - Screw
0.31 Nm (2.7 Lb-In)
Wire Strip Length
5-6mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.437" (11.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,83000 €7,83 €
105,55300 €55,53 €
254,90440 €122,61 €
504,51020 €225,51 €
1504,03367 €605,05 €
3003,81027 €1.143,08 €
6003,63472 €2.180,83 €
1.0503,52151 €3.697,59 €
Manufacturers Standard Package
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,31770 €