


2842103-3 | |
|---|---|
DigiKey Part Number | 17-2842103-3TR-ND - Tape & Reel (TR) 17-2842103-3CT-ND - Cut Tape (CT) 17-2842103-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842103-3 |
Description | 3P,2MM,BRK HDR,SRVT,SMD,0.38AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842103-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75800 € | 7,58 € |
| 100 | 0,64430 € | 64,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,53347 € | 373,43 € |
| 1.400 | 0,50800 € | 711,20 € |
| 2.100 | 0,49367 € | 1.036,71 € |
| 3.500 | 0,47620 € | 1.666,70 € |
| 4.900 | 0,46504 € | 2.278,70 € |
| 7.000 | 0,45349 € | 3.174,43 € |
| 17.500 | 0,42513 € | 7.439,78 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |








