2842102-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2842102-3

2842102-3

DigiKey Part Number
17-2842102-3TR-ND - Tape & Reel (TR)
17-2842102-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2842102-3
Description
3P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842102-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.130
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2025
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,60400 €6,04 €
250,56600 €14,15 €
500,53860 €26,93 €
1000,51300 €51,30 €
2500,48080 €120,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,82897 €580,28 €
1.4000,78941 €1.105,17 €
2.1000,76716 €1.611,04 €
3.5000,74002 €2.590,07 €
4.9000,72267 €3.541,08 €
7.0000,70473 €4.933,11 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €