


2842102-3 | |
|---|---|
DigiKey Part Number | 17-2842102-3TR-ND - Tape & Reel (TR) 17-2842102-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2842102-3 |
Description | 3P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842102-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,56960 € | 14,24 € |
| 50 | 0,54240 € | 27,12 € |
| 100 | 0,51650 € | 51,65 € |
| 250 | 0,48412 € | 121,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,83469 € | 584,28 € |
| 1.400 | 0,79484 € | 1.112,78 € |
| 2.100 | 0,77243 € | 1.622,10 € |
| 3.500 | 0,74511 € | 2.607,89 € |
| 4.900 | 0,72764 € | 3.565,44 € |
| 7.000 | 0,70958 € | 4.967,06 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |











