New Product
2834663-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2834663-6
Dynamic Ultra Series Connector System from TE Connectivity PIO | DigiKey

2834663-6

DigiKey Part Number
17-2834663-6-ND
Manufacturer
Manufacturer Product Number
2834663-6
Description
DYNAMIC ULTRA REC ASSY 6P BLK X
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2834663-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45000 €4,50 €
2000,36420 €72,84 €
6000,33697 €202,18 €
1.0000,32503 €325,03 €
5.0000,29014 €1.450,70 €
10.0000,27630 €2.763,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €