
2834334-2 | |
|---|---|
DigiKey Part Number | A145000TR-ND - Tape & Reel (TR) A145000CT-ND - Cut Tape (CT) A145000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834334-2 |
Description | 4.0PITCH W/CAP ITB_2P_WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834334-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Board Cutout, Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,45720 € | 45,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38764 € | 193,82 € |
| 1.000 | 0,36914 € | 369,14 € |
| 1.500 | 0,35872 € | 538,08 € |
| 2.500 | 0,34602 € | 865,05 € |
| 3.500 | 0,33790 € | 1.182,65 € |
| 5.000 | 0,32951 € | 1.647,55 € |
| 12.500 | 0,30889 € | 3.861,12 € |
| 25.000 | 0,29417 € | 7.354,25 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

