
2834334-1 | |
|---|---|
DigiKey Part Number | A144999TR-ND - Tape & Reel (TR) A144999CT-ND - Cut Tape (CT) A144999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834334-1 |
Description | 4.0PITCH W/CAP ITB_1P_WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834334-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Board Cutout, Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | Cap (Cover) | |
Housing Color | White | |
Wire Gauge | 18-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,30170 € | 30,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,24974 € | 174,82 € |
| 1.400 | 0,23781 € | 332,93 € |
| 2.100 | 0,23110 € | 485,31 € |
| 3.500 | 0,22292 € | 780,22 € |
| 4.900 | 0,21769 € | 1.066,68 € |
| 7.000 | 0,21229 € | 1.486,03 € |
| 17.500 | 0,19900 € | 3.482,50 € |
| 35.000 | 0,18951 € | 6.632,85 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

