
2834054-1 | |
---|---|
DigiKey Part Number | 17-2834054-1-ND |
Manufacturer | |
Manufacturer Product Number | 2834054-1 |
Description | PLUG, 3P LATCHED POKE-IN WTW CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Cable/Wire to Cable/Wire 0.177" (4.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2834054-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.177" (4.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,44700 € | 4,47 € |
25 | 0,41880 € | 10,47 € |
50 | 0,39880 € | 19,94 € |
100 | 0,37980 € | 37,98 € |
400 | 0,34438 € | 137,75 € |
800 | 0,32793 € | 262,34 € |
1.200 | 0,31868 € | 382,42 € |
2.800 | 0,30018 € | 840,50 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |