
282991-3 | |
|---|---|
DigiKey Part Number | 17-282991-3-ND |
Manufacturer | |
Manufacturer Product Number | 282991-3 |
Description | CONN.NEW GEN.F. TRUCK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Blue 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282991-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.232" (5.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.217" (5.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,44083 € | 7.204,15 € |
| Unit Price without VAT: | 1,44083 € |
|---|---|
| Unit Price with VAT: | 1,71459 € |

