Image for 282990-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282990-4

DigiKey Part Number
17-282990-4-ND
Manufacturer
Manufacturer Product Number
282990-4
Description
12P..070 NEW GEN.ASSEMBLY (FOR T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Housing for Female Insert Gray 0.217" (5.50mm)
Datasheet
 Datasheet
EDA/CAD Models
282990-4 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.217" (5.51mm)
Mfr
Mounting Type
Surface Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Features
Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-30°C ~ 105°C
Pitch
0.217" (5.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,78341 €1.175,12 €
Manufacturers Standard Package
Unit Price without VAT:0,78341 €
Unit Price with VAT:0,93226 €