
282990-3 | |
|---|---|
DigiKey Part Number | 17-282990-3-ND |
Manufacturer | |
Manufacturer Product Number | 282990-3 |
Description | 12P. 070 NEW GEN. ASSEMBLY (FOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282990-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.232" (5.90mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,78456 € | 1.176,84 € |
| Unit Price without VAT: | 0,78456 € |
|---|---|
| Unit Price with VAT: | 0,93363 € |

