



282857-8 | |
---|---|
DigiKey Part Number | A98362-ND |
Manufacturer | |
Manufacturer Product Number | 282857-8 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282857-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,81000 € | 5,81 € |
10 | 4,11800 € | 41,18 € |
25 | 3,62280 € | 90,57 € |
50 | 3,31860 € | 165,93 € |
100 | 3,07020 € | 307,02 € |
300 | 2,77297 € | 831,89 € |
500 | 2,66804 € | 1.334,02 € |
1.000 | 2,55275 € | 2.552,75 € |
Unit Price without VAT: | 5,81000 € |
---|---|
Unit Price with VAT: | 6,91390 € |