



282847-9 | |
|---|---|
DigiKey Part Number | A135928-ND |
Manufacturer | |
Manufacturer Product Number | 282847-9 |
Description | TERM BLOCK 9POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282847-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 9 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 6,70100 € | 67,01 € |
| 25 | 5,92640 € | 148,16 € |
| 50 | 5,45720 € | 272,86 € |
| 100 | 5,07700 € | 507,70 € |
| 300 | 4,62597 € | 1.387,79 € |
| 500 | 4,46782 € | 2.233,91 € |
| 1.000 | 4,29464 € | 4.294,64 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |

